Part Details for HSJ1828 by Hosiden Corporation
Overview of HSJ1828 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for HSJ1828
HSJ1828 CAD Models
HSJ1828 Part Data Attributes
|
HSJ1828
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HSJ1828
Hosiden Corporation
Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |