There are no models available for this part yet.
Overview of HSJ0927-01-1020 by Hosiden Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HSJ0927-01-1020 by Hosiden Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.5 MM AUDIO CONNECTOR, JACK | 85 |
|
Buy Now |
CAD Models for HSJ0927-01-1020 by Hosiden Corporation
Part Data Attributes for HSJ0927-01-1020 by Hosiden Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HOSIDEN CORP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.354 inch
|
Body Depth
|
0.736 inch
|
Body Length
|
0.472 inch
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 HORIZONTAL
|
Connector Type
|
3.5mm Audio
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Poles
|
5
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|