Part Details for HSHM-S-A-PUSH-BLK by 3M Interconnect
Overview of HSHM-S-A-PUSH-BLK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type | |
TCTH022AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type / FLAG signal latch function | |
TCTH021AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type |
Price & Stock for HSHM-S-A-PUSH-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111156954
|
Avnet Americas | 15000006377 HSHM-S-A-PUSHBLK=TOOL - Bulk (Alt: 05111156954) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |