Part Details for HSHM-GUIDE-PIN-1 by 3M Interconnect
Overview of HSHM-GUIDE-PIN-1 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for HSHM-GUIDE-PIN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4444
|
Newark | 15030328718 Hshm-Guide-Pin-1=Hardmetricmisc |3M HSHM-GUIDE-PIN-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 | Buy Now |
DISTI #
HSHM-GUIDE-PIN-1-ND
|
DigiKey | CONN HSHM GUIDE PIN M4-.7-6G Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3286 | Buy Now |
DISTI #
517-HSHM-GUIDE-PIN-1
|
Mouser Electronics | Hard Metric Connectors HSHM GUIDE PIN/SKT M4 X 6.2 | 0 |
|
$14.1800 | Order Now |
Part Details for HSHM-GUIDE-PIN-1
HSHM-GUIDE-PIN-1 CAD Models
HSHM-GUIDE-PIN-1 Part Data Attributes
|
HSHM-GUIDE-PIN-1
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HSHM-GUIDE-PIN-1
3M Interconnect
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Support Type | CONNECTOR ACCESSORY |