There are no models available for this part yet.
Overview of HSHC45047KJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSHC45047KJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-HSHC45047KJ-ND
|
DigiKey | RES CHAS MNT 47 OHMS 5% 450W Min Qty: 4 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$104.2325 | Buy Now | |
DISTI #
279-HSHC45047KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC450 47K 5% RoHS: Compliant | 0 |
|
$91.1900 / $104.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1600 / $97.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$70.1600 / $97.8600 | Buy Now |