Part Details for HSHC35033RJ by TE Connectivity
Overview of HSHC35033RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSHC35033RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSHC35033RJ-ND
|
DigiKey | RES CHAS MNT 33 OHMS 5% 350W Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$54.6375 / $77.2600 | Buy Now |
DISTI #
279-HSHC35033RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC350 33R 5% RoHS: Compliant | 0 |
|
$62.9000 / $77.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2800 / $67.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2800 / $67.2500 | Buy Now |