There are no models available for this part yet.
Overview of HSHC350270RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSHC350270RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-HSHC350270RJ-ND
|
DigiKey | RES CHAS MNT 270 OHMS 5% 350W Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$54.6375 / $77.2600 | Buy Now | |
DISTI #
279-HSHC350270RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSHC350 270R 5% RoHS: Compliant | 0 |
|
$62.9000 / $77.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2800 / $67.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$48.2800 / $67.2500 | Buy Now |