Part Details for HSH6040 by Huashuo Semiconductor
Overview of HSH6040 by Huashuo Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSH6040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 140A 166W 5.2m@10V,18A 2.5V@250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 206 |
|
$0.3679 / $0.6921 | Buy Now |
|
LCSC | 60V 140A 166W 5.2m10V18A 2.5V250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 176 |
|
$0.3832 / $0.7209 | Buy Now |