Part Details for HSH18N20 by Huashuo Semiconductor
Overview of HSH18N20 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSH18N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 18A 170m10V9A 83W 2.5V250uA 1 N-Channel TO-263 MOSFETs ROHS | 6 |
|
$0.3471 / $0.3675 | Buy Now |