Part Details for HSFPAR004A/007A by Alpine Electronics (Asia) Ltd
Overview of HSFPAR004A/007A by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
Q4007-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-8/4 |
Price & Stock for HSFPAR004A/007A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSFPAR004A/007A
|
Avnet Americas | Force Sensor Gauge 0N to 8N 1.5V to 3.6V 4-Pin Surface Mount T/R - Bulk (Alt: HSFPAR004A/007A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |