Part Details for HSF-55-40-Y-F by Wakefield-Vette
Overview of HSF-55-40-Y-F by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HSF-55-40-Y-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8267
|
Newark | Heat Sink Fan, 0.55Deg C/W, 13.8Cfm, Thermal Resistance:0.55°C/W, External Height - Metric:40.13Mm, External Width - Metric:55Mm, External Length - Metric:55.1Mm, Flow Rate Max:13.8Cfm, Noise Rating:31Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-55-40-Y-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$23.4400 | Buy Now |
DISTI #
345-1640-ND
|
DigiKey | FANSINK 12VDC 55X55X40.1MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$31.5396 / $37.2800 | Buy Now |
DISTI #
567-HSF-55-40-Y-F
|
Mouser Electronics | Heat Sinks Heat Sink Fan Combination, 55x55mm, 13.8CFM, 40.1mm Height, 0.55 C/W RoHS: Compliant | 0 |
|
$37.2800 | Order Now |
DISTI #
74654539
|
RS | Heat Sink Fan Combination | Wakefield HSF-55-40-Y-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6600 / $100.4000 | Buy Now |
DISTI #
HSF-55-40-Y-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 55mm, W: 55mm, H: 40.1mm Min Qty: 1 | 0 |
|
$38.3900 / $53.1600 | RFQ |