Part Details for HSF-50-28-B-F by Wakefield-Vette
Results Overview of HSF-50-28-B-F by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSF-50-28-B-F Information
HSF-50-28-B-F by Wakefield-Vette is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HSF-50-28-B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8248
|
Newark | Heat Sink Fan, 0.82Deg C/W, 5.9Cfm, Thermal Resistance:0.82°C/W, External Height - Metric:27.43Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$10.1400 | Buy Now |
DISTI #
345-1621-ND
|
DigiKey | FANSINK 5VDC 50X50X27.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$42.9804 / $48.7100 | Buy Now |
DISTI #
567-HSF-50-28-B-F
|
Mouser Electronics | Heat Sinks Heat Sink Fan Combination, 50x50mm, 5.9CFM, 27.5mm Height, 0.82 C/W RoHS: Compliant | 0 |
|
$42.1700 | Order Now |
DISTI #
74654520
|
RS | Heat Sink Fan Combination | Wakefield HSF-50-28-B-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2200 / $96.4600 | Buy Now |
DISTI #
HSF-50-28-B-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 50mm, W: 50mm, H: 27.5mm Min Qty: 1 | 0 |
|
$36.8800 / $51.0700 | RFQ |