Part Details for HSF-48-28-Y-F by Wakefield-Vette
Overview of HSF-48-28-Y-F by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HSF-48-28-Y-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8235
|
Newark | Heat Sink Fan, 0.88Deg C/W, 5.9Cfm, Thermal Resistance:0.88°C/W, External Height - Metric:27.43Mm, External Width - Metric:47.5Mm, External Length - Metric:47.5Mm, Flow Rate Max:5.9Cfm, Noise Rating:29Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-48-28-Y-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.0500 | Buy Now |
DISTI #
345-1608-ND
|
DigiKey | FANSINK 5VDC 47.5X47.5X27.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$40.9348 / $48.3900 | Buy Now |
DISTI #
567-HSF-48-28-Y-F
|
Mouser Electronics | Heat Sinks Heat Sink Fan Combination, 47.5x47.5mm, 5.9CFM, 27.5mm Height, 0.88 C/W RoHS: Compliant | 0 |
|
$37.8400 | Order Now |
DISTI #
74654507
|
RS | Heat Sink Fan Combination | Wakefield HSF-48-28-Y-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $95.5100 | Buy Now |
DISTI #
HSF-48-28-Y-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 47.5mm, W: 47.5mm, HSF Min Qty: 1 | 0 |
|
$36.5200 / $50.5700 | RFQ |