Part Details for HSEC8-170-01-S-DV-A-K-TR by Samtec Inc
Overview of HSEC8-170-01-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-170-01-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9937
|
Newark | Card Edge Conn, Dual Side, 140Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-170-01-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
95AH5610
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-170-01-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2600 / $6.7900 | Buy Now |
DISTI #
SAM14022CT-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58 In Stock |
|
$4.5023 / $8.6400 | Buy Now |
DISTI #
HSEC8-170-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-170-01-S-DV-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 2134 Factory Stock |
|
$3.9600 / $6.4100 | Buy Now |
DISTI #
200-HSEC817001SDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 44 |
|
$3.2300 / $6.4100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.1400 / $6.4100 | Buy Now |
DISTI #
HSEC8-170-01-S-DV-
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-170-01-S-DV-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 2134 Factory Stock |
|
$3.9600 / $6.4100 | Buy Now |
|
Powell Electronics | .080MM Edge R Min Qty: 1 | 1280 |
|
$3.9600 / $6.4100 | Buy Now |
DISTI #
000000000002187124
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 2134 |
|
$3.2300 / $6.4100 | Buy Now |
DISTI #
HSEC8-170-01-S-DV-A-K-TR
|
Avnet Asia | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R (Alt: HSEC8-170-01-S-DV-A-K-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HSEC8-170-01-S-DV-A-K-TR
HSEC8-170-01-S-DV-A-K-TR CAD Models
HSEC8-170-01-S-DV-A-K-TR Part Data Attributes:
|
HSEC8-170-01-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-170-01-S-DV-A-K-TR
Samtec Inc
Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |