Part Details for HSEC8-160-03-H-DV-A-TR by Samtec Inc
Overview of HSEC8-160-03-H-DV-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-160-03-H-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-160-03-H-DV-A-TR-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7926 | Buy Now |
DISTI #
HSEC8-160-03-H-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 2.36mm Card Thickness 120 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-160-03-H-DV-) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$5.6500 / $8.6400 | Buy Now |
DISTI #
200-HSEC816003HDVATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.9300 / $5.6500 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$4.2900 / $9.5900 | Buy Now |
DISTI #
000000000003515170
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$5.1000 / $8.6400 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$4.2900 / $9.5900 | Buy Now |
DISTI #
5cd8f2eacd7c1c4c3844ef1a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$2.9300 / $8.6400 | Buy Now |
Part Details for HSEC8-160-03-H-DV-A-TR
HSEC8-160-03-H-DV-A-TR CAD Models
HSEC8-160-03-H-DV-A-TR Part Data Attributes
|
HSEC8-160-03-H-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-03-H-DV-A-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |