There are no models available for this part yet.
Overview of HSEC8-160-01-S-RA-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-160-01-S-RA-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSEC8-160-01-S-RA-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 120 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-160-01-S-RA-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.9222 / $7.0900 | Buy Now | |
DISTI #
200-HSEC816001SRAFR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 0 |
|
$4.4700 / $7.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.4700 / $6.7300 | Buy Now | ||
DISTI #
000000000006212200
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 250 | 0 |
|
$3.8600 / $7.8900 | Buy Now | |
DISTI #
HSEC8-160-01-S-RA-FR
|
Avnet Abacus | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 120 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-160-01-S-RA-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.4700 / $6.7300 | Buy Now | ||
DISTI #
5f7b641be56a71405826f3c9
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.4700 / $7.0900 | Buy Now |
CAD Models for HSEC8-160-01-S-RA-FR by Samtec Inc
Part Data Attributes for HSEC8-160-01-S-RA-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|