Part Details for HSEC8-150-03-L-DV-A-WT-K-TR by Samtec Inc
Overview of HSEC8-150-03-L-DV-A-WT-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-150-03-L-DV-A-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9935
|
Newark | Card Edge Conn, Dual Side, 100Pos, Smt Rohs Compliant: Yes |Samtec HSEC8-150-03-L-DV-A-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48 |
|
$5.4600 / $8.3500 | Buy Now |
DISTI #
612-HSEC8-150-03-L-DV-A-WT-K-TR-ND
|
DigiKey | 0.80 MM HIGH-SPEED POWER/SIGNAL Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4772 | Buy Now |
DISTI #
HSEC8-150-03-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-03-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.3300 / $6.9000 | Buy Now |
DISTI #
200-C815003LDVAWTKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$4.3300 / $5.5200 | Order Now |
DISTI #
66961808
|
Verical | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD EDGE RATE™ T/R Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 28 |
|
$5.0265 / $5.5948 | Buy Now |
DISTI #
HSEC8-150-03-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-03-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.3300 / $6.9000 | Buy Now |
DISTI #
HSEC8-150-03-L-DV-A-WT-K-TR
|
Avnet Abacus | Card Edge Connector, Dual Side, 2.36 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-03-L-DV-A-WT-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 5349 |
|
Buy Now | |
DISTI #
4178081
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 100POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 48 |
|
$4.7704 / $10.1333 | Buy Now |
DISTI #
4178081
|
Farnell | CARD EDGE CONN, DUAL SIDE, 100POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 48 |
|
$5.0317 / $8.5075 | Buy Now |
|
New Advantage Corporation | 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4279 |
|
$8.2300 / $8.8500 | Buy Now |
Part Details for HSEC8-150-03-L-DV-A-WT-K-TR
HSEC8-150-03-L-DV-A-WT-K-TR CAD Models
HSEC8-150-03-L-DV-A-WT-K-TR Part Data Attributes:
|
HSEC8-150-03-L-DV-A-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-150-03-L-DV-A-WT-K-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |