Part Details for HSEC8-150-01-S-DV-A-TR by Samtec Inc
Overview of HSEC8-150-01-S-DV-A-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-150-01-S-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-150-01-S-DV-A-TR-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1161 | Buy Now |
DISTI #
HSEC8-150-01-S-DV-A-TR
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-150-01-S-DV-A-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$4.0100 / $6.4600 | Buy Now |
DISTI #
200-HSEC815001SDVATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$4.0100 / $5.1700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0900 / $6.4600 | Buy Now |
DISTI #
HSEC8-150-01-S-DV-A-TR
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-150-01-S-DV-A-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$4.0100 / $6.4600 | Buy Now |
|
Ameya Holding Limited | 797 |
|
RFQ | ||
DISTI #
HSEC8-150-01-S-DV-A-TR
|
Avnet Abacus | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-150-01-S-DV-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0900 / $6.4600 | Buy Now |
|
New Advantage Corporation | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$7.7100 / $8.2900 | Buy Now |
DISTI #
5cd8f31dcd7c1c4c38452b4a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.0900 / $6.4600 | Buy Now |
Part Details for HSEC8-150-01-S-DV-A-TR
HSEC8-150-01-S-DV-A-TR CAD Models
HSEC8-150-01-S-DV-A-TR Part Data Attributes:
|
HSEC8-150-01-S-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-150-01-S-DV-A-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |