Part Details for HSEC8-150-01-L-RA-BL by Samtec Inc
Overview of HSEC8-150-01-L-RA-BL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-150-01-L-RA-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5555
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-150-01-L-RA-BL Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $12.9200 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-BL-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4117 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder RA SMD - Trays (Alt: HSEC8-150-01-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 24 Factory Stock |
|
$7.4600 / $11.0800 | Buy Now |
DISTI #
200-HSEC815001LRABL
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 14 |
|
$5.9900 / $11.0800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$4.1700 / $11.0800 | Buy Now |
DISTI #
000000000003680262
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 24 | 0 |
|
$5.9900 / $11.0800 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$4.1700 / $11.0800 | Buy Now |
DISTI #
5cd8f34ecd7c1c4c384563e3
|
Samtec | RoHS: Compliant Min Qty: 24 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$3.8600 / $11.0800 | Buy Now |
Part Details for HSEC8-150-01-L-RA-BL
HSEC8-150-01-L-RA-BL CAD Models
HSEC8-150-01-L-RA-BL Part Data Attributes:
|
HSEC8-150-01-L-RA-BL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-150-01-L-RA-BL
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 2.039 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9558 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |