Part Details for HSEC8-150-01-L-RA-BL-TR by Samtec Inc
Overview of HSEC8-150-01-L-RA-BL-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-150-01-L-RA-BL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5556
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-150-01-L-RA-BL-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0400 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-BL-TR-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3707 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-150-01-L-RA-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$8.2700 / $12.4600 | Buy Now |
DISTI #
200-HSEC81501LRABLTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$6.8500 / $8.2700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$4.5700 / $12.4600 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-150-01-L-RA-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$8.2700 / $12.4600 | Buy Now |
DISTI #
HSEC8-150-01-L-RA-
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-150-01-L-RA-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$8.2700 / $12.4600 | Buy Now |
DISTI #
000000000003198295
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$6.8500 / $12.4600 | Buy Now |
DISTI #
3675794
|
Farnell | CARD EDGE CONN, DUAL SIDE, 100POS, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$14.5078 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant | 0 |
|
$4.5700 / $12.4600 | Buy Now |
Part Details for HSEC8-150-01-L-RA-BL-TR
HSEC8-150-01-L-RA-BL-TR CAD Models
HSEC8-150-01-L-RA-BL-TR Part Data Attributes
|
HSEC8-150-01-L-RA-BL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-150-01-L-RA-BL-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 2.325 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |