-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5321
|
Newark | Card Edge Conn, Dual Side, 100Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:100 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-150-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$2.8600 / $3.8600 | Buy Now |
DISTI #
95AH5550
|
Newark | Card Edge Conn, Dual Side, 100Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:100 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-150-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 11734 |
|
$2.7800 / $3.3500 | Buy Now |
DISTI #
SAM13189CT-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1287 In Stock |
|
$4.2360 / $8.1300 | Buy Now |
DISTI #
HSEC8-150-01-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-01-L-DV-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 11734 Factory Stock |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
200-HSEC815001LDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 2998 |
|
$2.4100 / $4.7800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
435 In Stock |
|
$1.5900 / $4.7800 | Buy Now |
DISTI #
71255434
|
Verical | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD EDGE RATE™ T/R Min Qty: 11 Package Multiple: 1 Date Code: 2340 | Americas - 422 |
|
$5.0678 / $6.3311 | Buy Now |
DISTI #
HSEC8-150-01-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-01-L-DV-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 11734 Factory Stock |
|
$2.9500 / $4.7800 | Buy Now |
|
Powell Electronics | .080MM Edge R Min Qty: 1 | 7040 |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
HSEC8-150-01-L-DV-A-K-TR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-150-01-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-150-01-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-150-01-L-DV-A-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |