Part Details for HSEC8-149-01-L-DV-A-L by Samtec Inc
Overview of HSEC8-149-01-L-DV-A-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HSEC8-149-01-L-DV-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-149-01-L-DV-A-L-ND
|
DigiKey | CONN EDGE DUAL FMALE 98POS 0.031 Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3758 | Buy Now |
DISTI #
HSEC8-149-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 98 Position 0.8mm Solder Straight Surface Mount - Trays (Alt: HSEC8-149-01-L-DV-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.7900 / $7.2900 | Buy Now |
DISTI #
200-HSEC814901LDVAL
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.5400 / $7.2900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.6800 / $8.8700 | Buy Now |
DISTI #
000000000003856813
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$4.3400 / $7.2900 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.6800 / $8.8700 | Buy Now |
DISTI #
5cd8f34ccd7c1c4c38456163
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
$2.5400 / $7.2900 | Buy Now |
Part Details for HSEC8-149-01-L-DV-A-L
HSEC8-149-01-L-DV-A-L CAD Models
HSEC8-149-01-L-DV-A-L Part Data Attributes
|
HSEC8-149-01-L-DV-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-149-01-L-DV-A-L
Samtec Inc
Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.268 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8128 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |