Part Details for HSEC8-140-01-S-PV-4-1 by Samtec Inc
Overview of HSEC8-140-01-S-PV-4-1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for HSEC8-140-01-S-PV-4-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5520
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-140-01-S-PV-4-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $14.1100 | Buy Now |
DISTI #
HSEC8-140-01-S-PV-4-1-ND
|
DigiKey | CONN EDGE DUAL FML 84POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
132 In Stock |
|
$7.0402 / $12.1200 | Buy Now |
DISTI #
HSEC8-140-01-S-PV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 80 (Power), 4 (Signal) Contacts - Trays (Alt: HSEC8-140-01-S-PV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-HSEC814001SPV41
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 82 |
|
$5.3000 / $12.1200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$5.4400 / $12.5000 | Buy Now |
DISTI #
000000000005468758
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$6.5900 / $12.1200 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$5.4400 / $12.5000 | Buy Now |
Part Details for HSEC8-140-01-S-PV-4-1
HSEC8-140-01-S-PV-4-1 CAD Models
HSEC8-140-01-S-PV-4-1 Part Data Attributes
|
HSEC8-140-01-S-PV-4-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-140-01-S-PV-4-1
Samtec Inc
Card Edge Connector, 80+4 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.315 inch | |
Body Depth | 0.599 inch | |
Body Length | 2.366 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 30u inch | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER; SURFACE MOUNT | |
Total Number of Contacts | 84 |