There are no models available for this part yet.
Overview of HSEC8-130-03-S-DV-A-WT-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-130-03-S-DV-A-WT-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HSEC8-130-03-S-DV-A-WT-K-ND
|
DigiKey | 0.80 MM HIGH-SPEED POWER/SIGNAL Min Qty: 40 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5410 | Buy Now | |
DISTI #
HSEC8-130-03-S-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 2.36mm Card Thickness 60 Position 0.8mm Solder Straight Surface Mount - Trays (Alt: HSEC8-130-03-S-DV-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.9444 / $5.8900 | Buy Now | |
DISTI #
200-SEC813003SDVAWTK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector | 0 |
|
$2.6800 / $5.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $5.6500 | Buy Now | ||
DISTI #
000000000006163948
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$3.3600 / $5.8900 | Buy Now | |
DISTI #
HSEC8-130-03-S-DV-A-WT-K
|
Avnet Abacus | Connector High-Speed Card Edge Receptacle 2.36mm Card Thickness 60 Position 0.8mm Solder Straight Surface Mount (Alt: HSEC8-130-03-S-DV-A-WT-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $5.6500 | Buy Now | ||
DISTI #
5cd8f350cd7c1c4c3845666d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$2.0030 / $5.8900 | Buy Now |
CAD Models for HSEC8-130-03-S-DV-A-WT-K by Samtec Inc
Part Data Attributes for HSEC8-130-03-S-DV-A-WT-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|