Part Details for HSEC8-130-01-L-DV-A-K-TR. by Samtec Inc
Overview of HSEC8-130-01-L-DV-A-K-TR. by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-130-01-L-DV-A-K-TR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC0470
|
Newark | Contact Termination Type:Surface Mount, Contact Material:Beryllium Copper, Product Range:Hsec8-Dv Series, Card Edge/Backplane Connector Type:Card Edge, Contact Plating:Gold Plated Contacts, Gender:Receptacle, No. Of Rows:2Rows Rohs Compliant: Yes |Samtec HSEC8-130-01-L-DV-A-K-TR. RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 / $3.6800 | Buy Now |