Part Details for HSEC8-125-01-S-D-EM2L by Samtec Inc
Overview of HSEC8-125-01-S-D-EM2L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-125-01-S-D-EM2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-125-01-S-D-EM2L-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2153 | Buy Now |
DISTI #
HSEC8-125-01-S-D-E
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder ST Edge Mount - Rail/Tube (Alt: HSEC8-125-01-S-D-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.3600 / $11.2200 | Buy Now |
DISTI #
200-HSEC812501SDEM2L
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$3.8600 / $11.2200 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card | 0 |
|
$5.0400 / $10.6700 | Buy Now |
DISTI #
000000000002595609
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$6.0600 / $11.2200 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card | 0 |
|
$5.0400 / $10.6700 | Buy Now |
DISTI #
5cd8f319cd7c1c4c38452662
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$3.8600 / $11.2200 | Buy Now |
Part Details for HSEC8-125-01-S-D-EM2L
HSEC8-125-01-S-D-EM2L CAD Models
HSEC8-125-01-S-D-EM2L Part Data Attributes:
|
HSEC8-125-01-S-D-EM2L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-125-01-S-D-EM2L
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.276 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.512 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |