Part Details for HSEC8-125-01-L-RA-L2-TR by Samtec Inc
Results Overview of HSEC8-125-01-L-RA-L2-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-125-01-L-RA-L2-TR Information
HSEC8-125-01-L-RA-L2-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC8-125-01-L-RA-L2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5447
|
Newark | "0.80 Mm High-Speed Power/Signal Combo Edge Card Connector" |Samtec HSEC8-125-01-L-RA-L2-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2700 / $5.7200 | Buy Now |
DISTI #
612-HSEC8-125-01-L-RA-L2-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$4.7520 / $8.5100 | Buy Now |
DISTI #
HSEC8-125-01-L-RA-L2-TR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Right Angle - Tape and Reel (Al... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.8669 / $5.6021 | Buy Now |
DISTI #
200-HSEC81251LRAL2TR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 253 |
|
$2.9700 / $8.5100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | Alternative Product Available |
|
$3.8000 / $8.7800 | Buy Now |
DISTI #
5cd8f313cd7c1c4c38451f74
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.9700 / $8.5100 | Buy Now |
DISTI #
000000000003995680
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$4.6100 / $8.5100 | Buy Now |
DISTI #
HSEC8-125-01-L-RA-L2-TR
|
Avnet Abacus | Card Edge Connector Dual Side 157 mm 50 Contacts Surface Mount Right Angle (Alt: HSEC8-125-01-L-RA-L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | Alternative Product Available |
|
$3.8000 / $8.7800 | Buy Now |
Part Details for HSEC8-125-01-L-RA-L2-TR
HSEC8-125-01-L-RA-L2-TR CAD Models
HSEC8-125-01-L-RA-L2-TR Part Data Attributes
|
HSEC8-125-01-L-RA-L2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-125-01-L-RA-L2-TR
Samtec Inc
Card Edge Connector, 25 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 1.325 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |