HSEC8-125-01-L-DV-L-K-TR
Samtec Inc
Description: Card Edge Connector,

Overview of HSEC8-125-01-L-DV-L-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for HSEC8-125-01-L-DV-L-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant 0
  • 32 $7.9700
  • 63 $6.0700
  • 94 $5.4300
  • 125 $5.3200
$5.3200 / $7.9700 Buy Now
DISTI # 000000000005468716
Sager Standard Card Edge Connectors 0
Buy Now
Master Electronics 0.80 mm Edge Rate® High-Speed Edge Card Connector, Differential Pair RoHS: Compliant 0
  • 32 $7.9700
  • 63 $6.0700
  • 94 $5.4300
  • 125 $5.3200
$5.3200 / $7.9700 Buy Now

CAD Models for HSEC8-125-01-L-DV-L-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSEC8-125-01-L-DV-L-K-TR by Samtec Inc

HSEC8-125-01-L-DV-L-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.276 inch
Body Depth
0.314 inch
Body Length
0.9685 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
720VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.4 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.8 A
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. HSEC8-125-01-L-DV-L-K-TR
    Samtec Inc
    Card Edge Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSEC8-125-01-L-DV-L-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSEC8-125-01-L-DV-L-K-TR by Samtec Inc

  • Please alert me when HSEC8-125-01-L-DV-L-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSEC8-125-01-L-DV-L-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSEC8-125-01-L-DV-L-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSEC8-125-01-L-DV-L-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSEC8-125-01-L-DV-L-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSEC8-125-01-L-DV-L-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: