Part Details for HSEC8-125-01-L-DV-A-WT by Samtec Inc
Results Overview of HSEC8-125-01-L-DV-A-WT by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-125-01-L-DV-A-WT Information
HSEC8-125-01-L-DV-A-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HSEC8-125-01-L-DV-A-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5440
|
Newark | "0.80 Mm High-Speed Power/Signal Combo Edge Card Connector" |Samtec HSEC8-125-01-L-DV-A-WT RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $5.3700 | Buy Now |
DISTI #
3937-HSEC8-125-01-L-DV-A-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$11.5400 | Buy Now |
DISTI #
HSEC8-125-01-L-DV-A-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1674 | Buy Now |
DISTI #
HSEC8-125-01-L-DV-A-WT
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 50 Contacts, Surface Mount, Straight - Trays (Alt: HSEC8-12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7572 / $3.9920 | Buy Now |
DISTI #
200-HSEC812501LDVAWT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.2800 / $4.2300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3400 / $5.8300 | Buy Now |
DISTI #
5cd8f354cd7c1c4c38456ab0
|
Samtec | RoHS: Compliant Min Qty: 70 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$1.4500 / $4.2300 | Buy Now |
DISTI #
000000000003680239
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 70 | 0 |
|
$1.6900 / $4.2300 | Buy Now |
DISTI #
HSEC8-125-01-L-DV-A-WT
|
Avnet Abacus | Card Edge Connector Dual Side 157 mm 50 Contacts Surface Mount Straight (Alt: HSEC8-125-01-L-DV-A-WT... more RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3400 / $5.8300 | Buy Now |
Part Details for HSEC8-125-01-L-DV-A-WT
HSEC8-125-01-L-DV-A-WT CAD Models
HSEC8-125-01-L-DV-A-WT Part Data Attributes
|
HSEC8-125-01-L-DV-A-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-125-01-L-DV-A-WT
Samtec Inc
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |