Datasheets
HSEC8-125-01-H-DV-A-BL by: Samtec Inc

Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for HSEC8-125-01-H-DV-A-BL by Samtec Inc

Overview of HSEC8-125-01-H-DV-A-BL by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for HSEC8-125-01-H-DV-A-BL

Part # Distributor Description Stock Price Buy
DISTI # HSEC8-125-01-H-DV-
Avnet Americas .8MM HIGH SPEED DUAL VERTICAL MOUNT EDGE CARD ASSEMBLY - Bulk (Alt: HSEC8-125-01-H-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 0.80 mm High-Speed Edge Card RoHS: Compliant 0
  • 0 $0
$0 Buy Now
DISTI # 000000000002595606
Sager Standard Card Edge Connectors 0
Buy Now

Part Details for HSEC8-125-01-H-DV-A-BL

HSEC8-125-01-H-DV-A-BL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSEC8-125-01-H-DV-A-BL Part Data Attributes

HSEC8-125-01-H-DV-A-BL Samtec Inc
Buy Now Datasheet
Compare Parts:
HSEC8-125-01-H-DV-A-BL Samtec Inc Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.28 inch
Body Depth 0.314 inch
Body Length 1.537 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Material BERYLLIUM COPPER
Contact Resistance 15 mΩ
Contact Style BELLOWED TYPE
Durability 1000 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.032 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Rated Current (Signal) 2.8 A
Termination Type SURFACE MOUNT
Total Number of Contacts 50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSEC8-125-01-H-DV-A-BL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSEC8-125-01-H-DV-A-BL by Samtec Inc

Select Manufacturer
Which Manufacturer of HSEC8-125-01-H-DV-A-BL would you like to use for your alert(s)?
  • Please alert me when HSEC8-125-01-H-DV-A-BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSEC8-125-01-H-DV-A-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSEC8-125-01-H-DV-A-BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSEC8-125-01-H-DV-A-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSEC8-125-01-H-DV-A-BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSEC8-125-01-H-DV-A-BL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: