Part Details for HSEC8-120-01-SM-DV by Samtec Inc
Overview of HSEC8-120-01-SM-DV by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSEC8-120-01-SM-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 105 Factory Stock |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Bulk (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | .8MM HIGH SPEED DUAL VERTICAL MOUNT EDGE CARD ASSEMBLY - Bulk (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 40 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HSEC8-120-01-SM-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.5100 / $3.6400 | Buy Now |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Bulk (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.6mm Card Thickness 40 Position 0.8mm Solder Straight Surface Mount - Trays (Alt: HSEC8-120-01-SM-DV) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.9200 / $6.1100 | Buy Now |
DISTI #
HSEC8-120-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC8-120-01-SM-DV) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
RFQ |
Part Details for HSEC8-120-01-SM-DV
HSEC8-120-01-SM-DV CAD Models
HSEC8-120-01-SM-DV Part Data Attributes
|
HSEC8-120-01-SM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-120-01-SM-DV
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.811 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |