Part Details for HSEC8-120-01-S-DV-A-PE-K by Samtec Inc
Overview of HSEC8-120-01-S-DV-A-PE-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-120-01-S-DV-A-PE-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5411
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-120-01-S-DV-A-PE-K RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $6.2600 | Buy Now |
DISTI #
HSEC8-120-01-S-DV-A-PE-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 84 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0879 | Buy Now |
DISTI #
HSEC8-120-01-S-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight, Solder - Trays (Alt: HSEC8-120-01-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6600 / $5.0200 | Buy Now |
DISTI #
200-HSEC81201SDVAPEK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.6600 / $5.0200 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.7300 / $6.8800 | Buy Now |
DISTI #
000000000005204807
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 84 | 0 |
|
$1.9500 / $5.0200 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$2.7300 / $6.8800 | Buy Now |
DISTI #
5cd8f346cd7c1c4c38455abd
|
Samtec | RoHS: Compliant Min Qty: 84 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$1.6700 / $5.0200 | Buy Now |
Part Details for HSEC8-120-01-S-DV-A-PE-K
HSEC8-120-01-S-DV-A-PE-K CAD Models
HSEC8-120-01-S-DV-A-PE-K Part Data Attributes
|
HSEC8-120-01-S-DV-A-PE-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-120-01-S-DV-A-PE-K
Samtec Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |