-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4695
|
Newark | Card Edge Conn, Dual Side, 40Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:40 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-120-01-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.8800 / $3.6300 | Buy Now |
DISTI #
SAM9079-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
832 In Stock |
|
$2.9238 / $5.4100 | Buy Now |
DISTI #
HSEC8-120-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Tray - Trays (Alt: HSEC8-120-01-L-DV-) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 1 Weeks, 0 Days Container: Tray | 84252 Factory Stock |
|
$1.7500 / $3.3400 | Buy Now |
DISTI #
200-HSEC812001LDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 174 |
|
$1.7500 / $3.3400 | Buy Now |
DISTI #
V99:2348_08223748
|
Arrow Electronics | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD EDGE RATE™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2132 | Americas - 3 |
|
$2.7670 / $3.3400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
152 In Stock |
|
$1.0900 / $3.3400 | Buy Now |
DISTI #
HSEC8-120-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Tray - Trays (Alt: HSEC8-120-01-L-DV-) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 1 Weeks, 0 Days Container: Tray | 84252 Factory Stock |
|
$1.7500 / $3.3400 | Buy Now |
|
Powell Electronics | .080MM Edge RateHi Min Qty: 84 | 151 |
|
$1.7500 / $3.3400 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
152 In Stock |
|
$1.0900 / $3.3400 | Buy Now |
DISTI #
5cd8f315cd7c1c4c38452263
|
Samtec | RoHS: Compliant Min Qty: 84 Lead time: 0 Weeks, 1 Days Container: Tray | 252 |
|
$1.0900 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-120-01-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-120-01-L-DV-A
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE; FINAL INCH | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.811 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |