There are no models available for this part yet.
Overview of HSEC8-113-01-S-DV-A-L2-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HSEC8-113-01-S-DV-A-L2-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH5383
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-113-01-S-DV-A-L2-K RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $4.9800 | Buy Now | |
DISTI #
HSEC8-113-01-S-DV-A-L2-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 55 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0846 | Buy Now | |
DISTI #
HSEC8-113-01-S-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight, Solder - Trays (Alt: HSEC8-113-01-S-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-HSEC81131SDVAL2K
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 165 |
|
$2.1200 / $3.8800 | Buy Now | |
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2200 / $5.4900 | Buy Now | ||
DISTI #
000000000005468679
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 55 | 0 |
|
$1.5900 / $3.8800 | Buy Now | |
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2200 / $5.4900 | Buy Now | ||
DISTI #
5cd8f2d8cd7c1c4c3844dabc
|
Samtec | RoHS: Compliant Min Qty: 55 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.3640 / $3.8750 | Buy Now |
CAD Models for HSEC8-113-01-S-DV-A-L2-K by Samtec Inc
Part Data Attributes for HSEC8-113-01-S-DV-A-L2-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
0.5905 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
720VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.031 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.4 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.8 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|