Part Details for HSEC8-113-01-S-DV-A-K-TR by Samtec Inc
Results Overview of HSEC8-113-01-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-113-01-S-DV-A-K-TR Information
HSEC8-113-01-S-DV-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC8-113-01-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8276
|
Newark | Card Edge Conn, Dual Side, 26Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$3.4500 / $5.0500 | Buy Now |
DISTI #
95AH5381
|
Newark | Card Edge Conn, Dual Side, 26Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5600 / $3.9600 | Buy Now |
DISTI #
SAM14011CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
435 In Stock |
|
$2.5285 / $4.3400 | Buy Now |
DISTI #
HSEC8-113-01-S-DV-A-K-TR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 395 Factory Stock |
|
$2.0833 / $3.1636 | Buy Now |
DISTI #
200-HSEC811301SDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 235 |
|
$2.2400 / $4.3400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 395 Factory Stock |
|
$1.4800 / $4.7300 | Buy Now |
DISTI #
5cd8f34fcd7c1c4c3845647f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4500 / $4.3400 | Buy Now |
DISTI #
000000000002187047
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 395 |
|
$2.2400 / $4.3400 | Buy Now |
DISTI #
HSEC8-113-01-S-DV-A-K-TR
|
Avnet Abacus | Card Edge Connector Dual Side 157 mm 26 Contacts Surface Mount Straight (Alt: HSEC8-113-01-S-DV-A-K-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HSEC8-113-01-S-DV-A-K-TR
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Straight (Alt: HSEC8-113-01-S-D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HSEC8-113-01-S-DV-A-K-TR
HSEC8-113-01-S-DV-A-K-TR CAD Models
HSEC8-113-01-S-DV-A-K-TR Part Data Attributes
|
HSEC8-113-01-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-S-DV-A-K-TR
Samtec Inc
Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7912 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for HSEC8-113-01-S-DV-A-K-TR
This table gives cross-reference parts and alternative options found for HSEC8-113-01-S-DV-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSEC8-113-01-S-DV-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSEC8-113-01-H-DV-A-K-TR | Samtec Inc | Check for Price | Card Edge Connector, | HSEC8-113-01-S-DV-A-K-TR vs HSEC8-113-01-H-DV-A-K-TR |
HSEC8-113-01-L-DV-A-K-FR | Samtec Inc | $2.3340 | Card Edge Connector, | HSEC8-113-01-S-DV-A-K-TR vs HSEC8-113-01-L-DV-A-K-FR |