-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-113-01-L-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5376
|
Newark | "0.80 Mm High-Speed Power/Signal Combo Edge Card Connector" |Samtec HSEC8-113-01-L-RA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $4.1400 | Buy Now |
DISTI #
HSEC8-113-01-L-RA-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0040 | Buy Now |
DISTI #
HSEC8-113-01-L-RA
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 26 Contacts, Surface Mount, Right Angle - Trays (Alt: HSEC8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3264 / $5.9944 | Buy Now |
DISTI #
200-HSEC811301LRA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 45 |
|
$3.2000 / $5.8100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.2700 / $8.3500 | Buy Now |
DISTI #
5cd8f2d9cd7c1c4c3844dbc2
|
Samtec | RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.9900 / $5.8100 | Buy Now |
DISTI #
000000000003680227
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 50 | 0 |
|
$2.1500 / $5.8100 | Buy Now |
DISTI #
HSEC8-113-01-L-RA
|
Avnet Abacus | Card Edge Connector Dual Side 157 mm 26 Contacts Surface Mount Right Angle (Alt: HSEC8-113-01-L-RA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.2700 / $8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-113-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-L-RA
Samtec Inc
Card Edge Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for HSEC8-113-01-L-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSEC8-113-01-L-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSEC8-113-01-S-RA-FR | Samtec Inc | $8.6445 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HSEC8-113-01-L-RA vs HSEC8-113-01-S-RA-FR |
HSEC8-113-01-L-RA-FR | Samtec Inc | $7.7256 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HSEC8-113-01-L-RA vs HSEC8-113-01-L-RA-FR |
HSEC8-113-01-L-RA-BL-FR | Samtec Inc | $5.8509 | Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | HSEC8-113-01-L-RA vs HSEC8-113-01-L-RA-BL-FR |
HSEC8-113-01-L-RA-L2-FR | Samtec Inc | $4.6524 | Card Edge Connector, | HSEC8-113-01-L-RA vs HSEC8-113-01-L-RA-L2-FR |