Part Details for HSEC8-113-01-L-DV-A by Samtec Inc
Results Overview of HSEC8-113-01-L-DV-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-113-01-L-DV-A Information
HSEC8-113-01-L-DV-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC8-113-01-L-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-113-01-L-DV-A-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 84 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0712 | Buy Now |
DISTI #
HSEC8-113-01-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 26 POS 0.8mm Solder ST SMD Tray - Trays (Alt: HSEC8-113-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.6908 / $2.8590 | Buy Now |
DISTI #
200-HSEC811301LDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 89 |
|
$1.6000 / $3.0400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.6400 / $4.1700 | Buy Now |
DISTI #
5cd8f348cd7c1c4c38455ce7
|
Samtec | RoHS: Compliant Min Qty: 84 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$0.9900 / $3.0400 | Buy Now |
DISTI #
000000000003589490
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 84 | 0 |
|
$1.1600 / $3.0400 | Buy Now |
DISTI #
HSEC8-113-01-L-DV-A
|
Avnet Abacus | Conn Card Edge SKT 26 POS 08mm Solder ST SMD Tray (Alt: HSEC8-113-01-L-DV-A) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HSEC8-113-01-L-DV-A
|
Avnet Abacus | Conn Card Edge SKT 26 POS 08mm Solder ST SMD Tray (Alt: HSEC8-113-01-L-DV-A) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$1.6400 / $4.1700 | Buy Now |