Part Details for HSEC8-110-03-L-DV-A-K-TR by Samtec Inc
Overview of HSEC8-110-03-L-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-110-03-L-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5354
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-110-03-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.4900 | Buy Now |
DISTI #
HSEC8-110-03-L-DV-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
HSEC8-110-03-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 20 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-110-03-L-DV-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.2900 / $3.6600 | Buy Now |
DISTI #
200-HSEC81103LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$1.5200 / $2.9300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$1.2300 / $3.6600 | Buy Now |
DISTI #
000000000003589488
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$1.8900 / $3.6600 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$1.2300 / $3.6600 | Buy Now |
DISTI #
5cd8f34ccd7c1c4c384561e7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2300 / $3.6600 | Buy Now |
DISTI #
HSEC8-110-03-L-DV-A-K-TR
|
Toby Electronics | HSEC8 - Samtec 0.80mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.1563 / $3.0142 | Buy Now |
Part Details for HSEC8-110-03-L-DV-A-K-TR
HSEC8-110-03-L-DV-A-K-TR CAD Models
HSEC8-110-03-L-DV-A-K-TR Part Data Attributes:
|
HSEC8-110-03-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-03-L-DV-A-K-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |