-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5080
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:20 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-110-01-SM-DV-A Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$1.3400 / $2.4700 | Buy Now |
DISTI #
HSEC8-110-01-SM-DV
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-110-01-SM-DV) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 1 Weeks, 0 Days Container: Tray | 654 Factory Stock |
|
$1.2200 / $3.0300 | Buy Now |
DISTI #
200-HSEC811001SMDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 185 |
|
$1.6700 / $3.0300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant |
28 In Stock |
|
$1.6900 / $4.1600 | Buy Now |
DISTI #
51682873
|
Verical | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD EDGE RATE™ Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1850 | Americas - 25 |
|
$5.4080 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Powell Electronics | .080MM Edge RateHi-Speed Edge card conn Min Qty: 112 | 447 |
|
$1.2200 / $3.0300 | Buy Now |
DISTI #
HSEC8-110-01-SM-DV-A
|
Avnet Abacus | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD (Alt: HSEC8-110-01-SM-DV-A) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Edge Card RoHS: Compliant |
28 In Stock |
|
$1.6900 / $4.1600 | Buy Now |
DISTI #
5cd8f347cd7c1c4c38455bf9
|
Samtec | RoHS: Compliant Min Qty: 112 Lead time: 0 Weeks, 1 Days Container: Tray | 678 |
|
$1.0400 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-110-01-SM-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-SM-DV-A
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.496 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |