Part Details for HSEC8-109-01-L-RA-BL-L2 by Samtec Inc
Results Overview of HSEC8-109-01-L-RA-BL-L2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC8-109-01-L-RA-BL-L2 Information
HSEC8-109-01-L-RA-BL-L2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC8-109-01-L-RA-BL-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $8.6100 | Buy Now |
DISTI #
000000000005873097
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9000 / $8.6100 | Buy Now |
Part Details for HSEC8-109-01-L-RA-BL-L2
HSEC8-109-01-L-RA-BL-L2 CAD Models
HSEC8-109-01-L-RA-BL-L2 Part Data Attributes
|
HSEC8-109-01-L-RA-BL-L2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-109-01-L-RA-BL-L2
Samtec Inc
Card Edge Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for HSEC8-109-01-L-RA-BL-L2
This table gives cross-reference parts and alternative options found for HSEC8-109-01-L-RA-BL-L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSEC8-109-01-L-RA-BL-L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSEC8-109-01-S-RA-BL | Samtec Inc | $5.9991 | Card Edge Connector, | HSEC8-109-01-L-RA-BL-L2 vs HSEC8-109-01-S-RA-BL |
HSEC8-109-01-L-RA-L2-FR | Samtec Inc | $4.1858 | Card Edge Connector, | HSEC8-109-01-L-RA-BL-L2 vs HSEC8-109-01-L-RA-L2-FR |
HSEC8-109-01-L-RA-BL | Samtec Inc | $5.4957 | Card Edge Connector, | HSEC8-109-01-L-RA-BL-L2 vs HSEC8-109-01-L-RA-BL |