Part Details for HSEC1-040-01-L-DV-WT-K-TR by Samtec Inc
Results Overview of HSEC1-040-01-L-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC1-040-01-L-DV-WT-K-TR Information
HSEC1-040-01-L-DV-WT-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC1-040-01-L-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSEC1-040-01-L-DV-WT-K-TR-ND
|
DigiKey | 1.00 MM EDGE RATE HIGH-SPEED EDG Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2130 | Buy Now |
DISTI #
HSEC1-040-01-L-DV-WT-K-TR
|
Avnet Americas | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-040-01-L-DV-WT-K-TR) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.0988 / $5.4744 | Buy Now |
DISTI #
200-HSEC1041LDVWTKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Edge Rate(R) High-Speed Edge Card Connector RoHS: Compliant | 0 |
|
$4.5200 / $4.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.2100 | Buy Now |
DISTI #
5cd8f346cd7c1c4c384559bb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3100 / $7.0600 | Buy Now |
DISTI #
000000000005873066
|
Sager | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.4800 / $7.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0000 / $8.2100 | Buy Now |
Part Details for HSEC1-040-01-L-DV-WT-K-TR
HSEC1-040-01-L-DV-WT-K-TR CAD Models
HSEC1-040-01-L-DV-WT-K-TR Part Data Attributes
|
HSEC1-040-01-L-DV-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC1-040-01-L-DV-WT-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.949 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |