Part Details for HSEC1-040-01-L-DV-A-TR by Samtec Inc
Overview of HSEC1-040-01-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC1-040-01-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSEC1-040-01-L-DV-A-TR-ND
|
DigiKey | 1.00 MM EDGE RATE HIGH-SPEED EDG Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9923 | Buy Now |
DISTI #
HSEC1-040-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-040-01-L-DV-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.8700 / $5.8100 | Buy Now |
DISTI #
200-HSEC104001LDVATR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.8700 / $4.6500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.5700 / $5.8100 | Buy Now |
DISTI #
HSEC1-040-01-L-DV-
|
Avnet Americas | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: HSEC1-040-01-L-DV-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.8700 / $5.8100 | Buy Now |
DISTI #
000000000005873065
|
Sager | Standard Card Edge Connectors 1.00 mm Edge Rate High-Speed Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.6100 / $5.8100 | Buy Now |
|
Master Electronics | 1.00 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.5700 / $5.8100 | Buy Now |
DISTI #
5cd8f34acd7c1c4c38455e8b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.5700 / $5.8100 | Buy Now |
DISTI #
HSEC1-040-01-L-DV-A-TR
|
Toby Electronics | HSEC1 - Samtec 1mm Edge Rate® High-Speed Edge Card Connector Vertical Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$2.4942 / $5.0827 | Buy Now |
Part Details for HSEC1-040-01-L-DV-A-TR
HSEC1-040-01-L-DV-A-TR CAD Models
HSEC1-040-01-L-DV-A-TR Part Data Attributes:
|
HSEC1-040-01-L-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC1-040-01-L-DV-A-TR
Samtec Inc
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |