HSE12-B20-NP
Same Sky
Description: Extruded Heat Sink, TO-218 or TO-220, Aluminum, PCB

Overview of HSE12-B20-NP by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10146110-VH5B20 Amphenol Communications Solutions Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20
HM2P73PN5110GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P73PD5110N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant

Price & Stock for HSE12-B20-NP by Same Sky

Part # Manufacturer Description Stock Price Buy
DISTI # 179-HSE12-B20-NP
Mouser Electronics Heat Sinks heat sink, extrusion, TO-218/TO-220, 25 x 12 x 4.5 mm, 3.2 mm hole RoHS: Compliant 1975
  • 1 $0.3900
  • 10 $0.3880
$0.3880 / $0.3900 Buy Now

CAD Models for HSE12-B20-NP by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSE12-B20-NP by Same Sky

HSE12-B20-NP
Same Sky
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Want to compare parts?
  1. HSE12-B20-NP
    Same Sky
    Extruded Heat Sink, TO-218 or TO-220, Aluminum, PCB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSE12-B20-NP by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSE12-B20-NP by Same Sky

Select Manufacturer
Which Manufacturer of HSE12-B20-NP would you like to use for your alert(s)?
  • Please alert me when HSE12-B20-NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSE12-B20-NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSE12-B20-NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSE12-B20-NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSE12-B20-NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSE12-B20-NP by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: