Part Details for HSE11 by Renesas Electronics Corporation
Overview of HSE11 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HSE11
HSE11 CAD Models
HSE11 Part Data Attributes
|
HSE11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSE11
Renesas Electronics Corporation
MIXER DIODE,SO
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES |