Part Details for HSE04-251265-2 by Same Sky
Overview of HSE04-251265-2 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE04-251265-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSE04-251265-2-ND
|
DigiKey | HEAT SINK, EXTRUSION, TO-218/TO- Min Qty: 1 Lead time: 8 Weeks Container: Bag |
144 In Stock |
|
$0.6681 / $0.9400 | Buy Now |
DISTI #
179-HSE04-251265-2
|
Mouser Electronics | Heat Sinks heat sink, extrusion, TO-218/TO-220, 25 x 12 x 6.5 mm RoHS: Compliant | 1453 |
|
$0.6250 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6400 | Buy Now |
Part Details for HSE04-251265-2
HSE04-251265-2 CAD Models
HSE04-251265-2 Part Data Attributes
|
HSE04-251265-2
Same Sky
Buy Now
|
Compare Parts:
HSE04-251265-2
Same Sky
Extruded Heat Sink, TO-218 or TO-220, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |