Part Details for HSE-B508-045H by Same Sky
Overview of HSE-B508-045H by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-4045HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 4.5m, Halogen free jacket. | |
10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
10093084-4045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.5ms, passive, Halogen free |
Price & Stock for HSE-B508-045H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSE-B508-045H-ND
|
DigiKey | HEAT SINK, EXTRUSION, TO-220, 50 Min Qty: 1800 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2170 | Buy Now |
DISTI #
490-HSE-B508-045H
|
Mouser Electronics | Heat Sinks 50.8x45x12.7mm w/pin extrusion TO-220 RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Box | 0Box |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Extruded Heat Sink, TO-220, 4.5 mm Vertical Solder Pin RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
HSE-B508-045H
|
TME | Heatsink: extruded, H, TO220, black, L: 50.8mm, W: 45mm, H: 12.7mm Min Qty: 1800 | 0 |
|
$1.4100 | RFQ |
Part Details for HSE-B508-045H
HSE-B508-045H CAD Models
HSE-B508-045H Part Data Attributes
|
HSE-B508-045H
Same Sky
Buy Now
|
Compare Parts:
HSE-B508-045H
Same Sky
Extruded Heat Sink, TO-220, 4.5 mm Vertical Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant |