Part Details for HSE-B18381-0396H by Same Sky
Overview of HSE-B18381-0396H by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSE-B18381-0396H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218 RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
HSE-B18381-0396H
|
TME | Heatsink: extruded, H, TO218, black, L: 38.1mm, W: 42mm, H: 25mm, screw Min Qty: 1350 | 0 |
|
$1.7900 | RFQ |
Part Details for HSE-B18381-0396H
HSE-B18381-0396H CAD Models
HSE-B18381-0396H Part Data Attributes
|
HSE-B18381-0396H
Same Sky
Buy Now
|
Compare Parts:
HSE-B18381-0396H
Same Sky
Extruded Heat Sink, TO-218, 3.96 mm Vertical Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |