Part Details for HSDSPZSPZ05-21 by Amphenol Corporation
Overview of HSDSPZSPZ05-21 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSPZSPZ05-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDSPZSPZ05-21
|
Avnet Americas | RF / Coaxial Cable Assembly, HSD-S0040103, 100 ohm, 36 ", 914 mm, Black - Bag (Alt: HSDSPZSPZ05-21) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$28.6196 / $53.2627 | Buy Now |
DISTI #
523-HSDSPZSPZ05-21
|
Mouser Electronics | RF Cable Assemblies HSD S Pg to HSD S Pg Pn 1234 to 4321 36in RoHS: Compliant | 0 |
|
$43.6500 / $45.1300 | Order Now |