Part Details for HSDSJZSJZ09-18 by Amphenol RF
Overview of HSDSJZSJZ09-18 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDSJZSJZ09-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5635
|
Newark | Hsd Straight Jack To Hsd Straight Jack On Hsd-S0040103 Cable, Pin 1234 To 1234, 60 Inches Rohs Compliant: Yes |Amphenol Rf HSDSJZSJZ09-18 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $51.9800 | Buy Now |
DISTI #
3937-HSDSJZSJZ09-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$72.1455 / $87.1100 | Buy Now |
DISTI #
115-HSDSJZSJZ09-18-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 5' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7980 | Buy Now |
DISTI #
AMRHSDSJZSJZ09-18
|
Heilind Electronics | HSD STRAIGHT JACK TO HSD STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly High Speed 1.524m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 72 Factory Stock |
|
$45.4000 / $59.8800 | Buy Now |
DISTI #
AMRHSDSJZSJZ09-18
|
Interstate Connecting Components | HSD STRAIGHT JACK TO HSD STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | HSD Jack to HSD Jack Cable Assembly Min Qty: 25 | 48 |
|
$39.6800 / $47.9100 | Buy Now |
DISTI #
HSDSJZSJZ09-18
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$41.1000 / $45.1400 | Buy Now |
|
Master Electronics | Cable Assembly High Speed 1.524m HSD Connector to HSD Connector 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant | 72 Factory Stock |
|
$45.4000 / $59.8800 | Buy Now |
DISTI #
58021.1
|
TestEquity LLC | Amphenol RF HSDSJZSJZ09-18 RF Cable, HSD Straight Jack to HSD Straight Jack, HSD-S0040103, 60" L, 100 Ohm | 0 |
|
$60.0800 | Buy Now |