Part Details for HSDNBRPPCB18A by Amphenol Commercial
Overview of HSDNBRPPCB18A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSDNBRPPCB18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423645
|
RS | HSD PCB side Header 4 Pin North Location Coding | Amphenol Commercial (Amphenol CS) HSDNBRPPCB18A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
DISTI #
AMLHSDNBRPPCB18A
|
Heilind Electronics | HSD CON 4+0 R/A T/H Code B | Americas - 375 in Stock |
|
$1.3015 / $1.4100 | Buy Now |
DISTI #
AMLHSDNBRPPCB18A
|
Interstate Connecting Components | HSD CON 4+0 R/A T/H Code B | 125 |
|
$1.3015 / $1.4100 | Buy Now |